54104-5031 vs 62684-502110 feature comparison

54104-5031 Molex

Buy Now Datasheet

62684-502110 Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC AMPHENOL FCI ASIA PTE LTD
Package Description ROHS AND REACH COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Molex
Additional Feature EASY-ON, POLARIZED
Board Mounting Option FITTING NAIL
Body Breadth 0.079 inch
Body Depth 0.22 inch
Body Length 1.201 inch
Connector Type FFC/FPC CONNECTOR FFC/FPC CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination GOLD
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style BELLOWED TYPE
DIN Conformance NO
Dielectric Withstanding Voltage 250VAC V
Filter Feature NO
IEC Conformance NO
Insertion Force-Max ZIF N
Insulation Resistance 50000000 Ω
Insulator Color WHITE
Insulator Material POLYAMIDE
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.020 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 39u inch
Rated Current (Signal) 0.5 A
Reference Standard UL
Terminal Pitch 0.5 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 50
UL Flammability Code 94V-0
Withdrawl Force-Min ZIF N
Base Number Matches 1 1

Compare 54104-5031 with alternatives

Compare 62684-502110 with alternatives