62684-502100AHLF vs 62684-502110 feature comparison

62684-502100AHLF Amphenol FCi

Buy Now Datasheet

62684-502110 Amphenol FCi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD AMPHENOL FCI ASIA PTE LTD
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Connector Type FFC/FPC CONNECTOR FFC/FPC CONNECTOR
Contact Finish Mating GOLD (2) OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Gender FEMALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.020 inch
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Terminal Pitch 0.5 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 50
UL Flammability Code 94V-0
Base Number Matches 2 1

Compare 62684-502100AHLF with alternatives

Compare 62684-502110 with alternatives