61837-5661LF vs 94104-266 feature comparison

61837-5661LF Amphenol Communications Solutions

Buy Now Datasheet

94104-266 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL FCI ASIA PTE LTD
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body/Shell Style JACK JACK
Connector Type RJ CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Finish Mating GOLD (50) AU ON NI
Contact Finish Termination GOLD (50)
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
Base Number Matches 2 2
Additional Feature LOW PROFILE
Board Mounting Option PEG
Body Breadth 0.569 inch
Body Depth 0.591 inch
Body Length 0.48 inch
Contact Material PHOSPHOR BRONZE
Contact Style TELCOM, MODULAR
Insulator Color BLACK
Insulator Material GLASS FILLED NYLON
Mounting Option 1 LOCKING
Number of Ports 1
PCB Contact Pattern STAGGERED
Plating Thickness 6u inch
Reference Standard UL
Shell Material GLASS FILLED POLYAMIDE66
Terminal Length 0.138 inch
Terminal Pitch 2.032 mm
UL Flammability Code 94V-0

Compare 61837-5661LF with alternatives

Compare 94104-266 with alternatives