61837-5661LF vs 78097-055LF feature comparison

61837-5661LF Amphenol Communications Solutions

Buy Now Datasheet

78097-055LF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL ICC FCI
Package Description LEAD FREE LEAD FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Body/Shell Style JACK
Connector Type RJ CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Finish Mating GOLD (50) GOLD (50) OVER NICKEL (50)/GOLD FLASH (50) OVER PALLADIUM NICKEL
Contact Finish Termination GOLD (50) GOLD (50) OVER NICKEL (50)/GOLD FLASH (50) OVER PALLADIUM NICKEL
Contact Gender FEMALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
Base Number Matches 2 1
Additional Feature LOW PROFILE, SHROUDED
Insulator Material POLYETHYLENE
UL Flammability Code 94V-0

Compare 61837-5661LF with alternatives

Compare 78097-055LF with alternatives