Datasheets
94104-266 by:

Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack

Part Details for 94104-266 by Amphenol FCi

Overview of 94104-266 by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 94104-266

94104-266 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

94104-266 Part Data Attributes

94104-266 Amphenol FCi
Buy Now Datasheet
Compare Parts:
94104-266 Amphenol FCi Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature LOW PROFILE
Board Mounting Option PEG
Body Breadth 0.569 inch
Body Depth 0.591 inch
Body Length 0.48 inch
Body/Shell Style JACK
Connector Type TELECOM AND DATACOM CONNECTOR
Contact Finish Mating AU ON NI
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
Contact Style TELCOM, MODULAR
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material GLASS FILLED NYLON
MIL Conformance NO
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number of Ports 1
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
Plating Thickness 6u inch
Reference Standard UL
Shell Material GLASS FILLED POLYAMIDE66
Terminal Length 0.138 inch
Terminal Pitch 2.032 mm
Termination Type SOLDER
Total Number of Contacts 6
UL Flammability Code 94V-0

Alternate Parts for 94104-266

This table gives cross-reference parts and alternative options found for 94104-266. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 94104-266, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
94104-266 Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, Amphenol Communications Solutions 94104-266 vs 94104-266
94104-266LF Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, LEAD FREE Amphenol FCi 94104-266 vs 94104-266LF
Part Number Description Manufacturer Compare
78097-033LF Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 94104-266 vs 78097-033LF
94104-266LF Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, LEAD FREE Amphenol FCi 94104-266 vs 94104-266LF
78097-153LF Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 94104-266 vs 78097-153LF
61837-4662 Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Jack Amphenol FCi 94104-266 vs 61837-4662
61837-5661LF Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Jack, LEAD FREE Amphenol Communications Solutions 94104-266 vs 61837-5661LF
94908-486 Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack Amphenol FCi 94104-266 vs 94908-486
78097-055LF Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 94104-266 vs 78097-055LF
61837-4662LF Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Jack, LEAD FREE Amphenol FCi 94104-266 vs 61837-4662LF
94104-266 Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, Amphenol Communications Solutions 94104-266 vs 94104-266
90520-001LF Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Jack, LEAD FREE Amphenol FCi 94104-266 vs 90520-001LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 94104-266 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 94104-266 by Amphenol FCi

Select Manufacturer
Which Manufacturer of 94104-266 would you like to use for your alert(s)?
  • Please alert me when 94104-266 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 94104-266 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 94104-266 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 94104-266 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 94104-266.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 94104-266 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: