61089-002 vs JAN2N2907AUB feature comparison

61089-002 Micropac Industries Inc

Buy Now Datasheet

JAN2N2907AUB Silicon Transistor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROPAC INDUSTRIES INC SILICON TRANSISTOR CORP
Package Description SMALL OUTLINE, R-CDSO-N3 LCC-3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 100
JESD-30 Code R-CDSO-N3 R-CDSO-N3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.4 W 0.4 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 300 ns
Turn-on Time-Max (ton) 45 ns
Base Number Matches 1 1
Rohs Code No
Part Package Code DLCC
JESD-609 Code e0
Reference Standard MIL-19500
Terminal Finish Tin/Lead (Sn/Pb)

Compare 61089-002 with alternatives

Compare JAN2N2907AUB with alternatives