JAN2N2907AUB
vs
JANTXV2N2907AUB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SERTECH LABORATORIES INC
MICROPAC INDUSTRIES INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.6 A
0.6 A
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
100
JESD-30 Code
R-XDSO-N3
R-XDSO-N3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/291M
MIL-19500/291M
Surface Mount
YES
YES
Terminal Form
NO LEAD
NO LEAD
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
300 ns
300 ns
Turn-on Time-Max (ton)
45 ns
45 ns
Base Number Matches
11
11
Package Description
SURFACE MOUNT PACKAGE-3
Pin Count
3
Compare JAN2N2907AUB with alternatives
Compare JANTXV2N2907AUB with alternatives