Part Details for 61089-002 by Micropac Industries Inc
Overview of 61089-002 by Micropac Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS61089RNRT | Texas Instruments | 12.6-V, 7-A Fully-Integrated Synchronous Boost Converters in 2.0-mm x 2.5-mm VQFN Package 11-VQFN-HR -40 to 85 | |
TPS61089RNRR | Texas Instruments | 12.6-V, 7-A Fully-Integrated Synchronous Boost Converters in 2.0-mm x 2.5-mm VQFN Package 11-VQFN-HR -40 to 85 |
Part Details for 61089-002
61089-002 CAD Models
61089-002 Part Data Attributes
|
61089-002
Micropac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
61089-002
Micropac Industries Inc
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROPAC INDUSTRIES INC | |
Package Description | SMALL OUTLINE, R-CDSO-N3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-CDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for 61089-002
This table gives cross-reference parts and alternative options found for 61089-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61089-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N2907AUB | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, LCC-3 | Silicon Transistor Corporation | 61089-002 vs JAN2N2907AUB |
2N2907AUBE3-TR | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, CERAMIC PACKAGE-4 | Microsemi Corporation | 61089-002 vs 2N2907AUBE3-TR |
JANTX2N2907AUB | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SURFACE MOUNT PACKAGE-3 | CRYSTALONICS Inc | 61089-002 vs JANTX2N2907AUB |
2N2907ACSMCECC | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, LCC1-3 | TT Electronics Power and Hybrid / Semelab Limited | 61089-002 vs 2N2907ACSMCECC |
JAN2N2907AUB | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SURFACE MOUNT PACKAGE-3 | Semicoa Semiconductors | 61089-002 vs JAN2N2907AUB |
JANTX2N2907AUB | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, LCC-3 | Silicon Transistor Corporation | 61089-002 vs JANTX2N2907AUB |
JANTXV2N2907AUB | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SURFACE MOUNT PACKAGE-3 | Semicoa Semiconductors | 61089-002 vs JANTXV2N2907AUB |
JANTXV2N2907AUB | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | Sertech Laboratories Inc | 61089-002 vs JANTXV2N2907AUB |
2N2907CSMG4 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, LCC1-3 | TT Electronics Resistors | 61089-002 vs 2N2907CSMG4 |
2N2907ACSMG4 | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, LCC1-3 | TT Electronics Power and Hybrid / Semelab Limited | 61089-002 vs 2N2907ACSMG4 |