609-2604E vs CA-16H3R-2B-S feature comparison

609-2604E Thomas & Betts

Buy Now Datasheet

CA-16H3R-2B-S Circuit Assembly

Buy Now Datasheet
Obsolete Contact Manufacturer
THOMAS & BETTS CORP CIRCUIT ASSEMBLY CORP
unknown unknown
EAR99
8536.69.40.40
EJECTOR, LATCHED, POLARIZED POLARIZED, LATCHED
HOLE .099-.111 HOLE .099-.111
0.35 inch 0.3 inch
0.7 inch 0.68 inch
2.06 inch 1.56 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
NOT SPECIFIED GOLD (10)
MALE MALE
NOT SPECIFIED PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
1000VAC V 500VAC V
NO NO
NO NO
1000000000 Ω 1000000000 Ω
BLUE GRAY
GLASS FILLED POLYETHYLENE GLASS FILLED POLYESTER
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LATCH & EJECT LATCH
RIGHT ANGLE RIGHT ANGLE
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 120 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
30u inch 10u inch
CTR W/GUIDE SLOTS SHRD CENTER
1 A 1 A
UL, CSA UL, CSA
0.114 inch 0.16 inch
2.54 mm 2.54 mm
SOLDER SOLDER
26 26
94V-0 94V-0
1 1
GOLD (10)
e4
MULTIPLE MATING PARTS AVAILABLE

Compare 609-2604E with alternatives

Compare CA-16H3R-2B-S with alternatives