609-2604E vs 20021611-00026T1LF feature comparison

609-2604E Thomas & Betts

Buy Now Datasheet

20021611-00026T1LF Amphenol Communications Solutions

Buy Now Datasheet
Obsolete Obsolete
THOMAS & BETTS CORP AMPHENOL ICC
unknown compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
EJECTOR, LATCHED, POLARIZED
HOLE .099-.111
0.35 inch 0.22 inch
0.7 inch 0.425 inch
2.06 inch 1.221 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
NOT SPECIFIED GOLD FLASH OVER NICKEL (40)
MALE MALE
NOT SPECIFIED COPPER ALLOY
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
1000VAC V 700VAC V
NO NO
NO NO
1000000000 Ω 100000000 Ω
BLUE BLACK
GLASS FILLED POLYETHYLENE
NO NO
0.1 inch 0.05 inch
0.1 inch 0.05 inch
NO NO
LATCH & EJECT LATCH & EJECT
RIGHT ANGLE STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 105 °C
-55 °C -40 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 1.27 mm
30u inch FLASH inch
CTR W/GUIDE SLOTS POLARIZED HOUSING
1 A 1 A
UL, CSA UL
0.114 inch 0.09 inch
2.54 mm 1.27 mm
SOLDER SOLDER
26 26
94V-0 94V-0
1 2
Yes
LEAD FREE
26
Amphenol Communications Solutions
Gold (Au) - with Nickel (Ni) barrier
30 mΩ
100 Cycles
e4
LOCKING

Compare 609-2604E with alternatives

Compare 20021611-00026T1LF with alternatives