609-2604E vs 008383026002010 feature comparison

609-2604E Thomas & Betts

Buy Now Datasheet

008383026002010 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer THOMAS & BETTS CORP AVX CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature EJECTOR, LATCHED, POLARIZED NO CLIP OR POLARIZING
Board Mounting Option HOLE .099-.111
Body Breadth 0.35 inch 0.335 inch
Body Depth 0.7 inch 0.376 inch
Body Length 2.06 inch 1.584 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (30) OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLUE
Insulator Material GLASS FILLED POLYETHYLENE POLYAMIDE
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LATCH & EJECT GUIDE SLOT
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 30u inch 30u inch
Polarization Key CTR W/GUIDE SLOTS
Rated Current (Signal) 1 A 1 A
Reference Standard UL, CSA UL
Terminal Length 0.114 inch 0.114 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 26 26
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Resistance 10 mΩ
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 2 LOCKING

Compare 609-2604E with alternatives

Compare 008383026002010 with alternatives