5SB-ER2
vs
524-521-21
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
DATA DISPLAY PRODUCTS
|
MARL INTERNATIONAL LTD
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
RED
|
YELLOW
|
Configuration |
SINGLE
|
SINGLE WITH BUILT-IN DIODE AND RESISTOR
|
Forward Current-Max |
0.05 A
|
0.02 A
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
80 °C
|
Operating Temperature-Min |
-30 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
7 mm
|
T-code |
T-1 3/4
|
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT PACKAGE-2
|
Color@Wavelength |
|
Yellow
|
Forward Voltage-Max |
|
12 V
|
JESD-609 Code |
|
e4
|
Lens Type |
|
DIFFUSED
|
Luminous Intensity-Nom |
|
600.0 mcd
|
Mounting Feature |
|
PANEL MOUNT
|
Number of Terminals |
|
2
|
Overall Height |
|
2.9 mm
|
Packing Method |
|
BULK
|
Peak Wavelength |
|
585 nm
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Silver (Ag)
|
Viewing Angle |
|
4.5 deg
|
|
|
|
Compare 5SB-ER2 with alternatives
Compare 524-521-21 with alternatives