5SB-ER2
vs
507-512-22-17-10
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
DATA DISPLAY PRODUCTS
|
MARL INTERNATIONAL LTD
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
RED
|
GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.05 A
|
0.02 A
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
60 °C
|
Operating Temperature-Min |
-30 °C
|
-20 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
7 mm
|
T-code |
T-1 3/4
|
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Lens Type |
|
DIFFUSED
|
Luminous Intensity-Nom |
|
100 mcd
|
Mounting Feature |
|
RADIAL MOUNT
|
Number of Terminals |
|
2
|
Overall Height |
|
27 mm
|
Packing Method |
|
BULK
|
Peak Wavelength |
|
563 nm
|
Surface Mount |
|
NO
|
Viewing Angle |
|
120 deg
|
|
|
|
Compare 5SB-ER2 with alternatives
Compare 507-512-22-17-10 with alternatives