5SB-ER2
vs
5101E1
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
DATA DISPLAY PRODUCTS
|
INDUSTRIAL DEVICES INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
RED
|
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.05 A
|
0.035 A
|
Number of Functions |
1
|
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-30 °C
|
-20 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
|
Shape |
ROUND
|
|
Size |
5 mm
|
|
T-code |
T-1 3/4
|
|
Base Number Matches |
2
|
3
|
Color@Wavelength |
|
Red
|
Lens Type |
|
DIFFUSED
|
Overall Height |
|
14 mm
|
Peak Wavelength |
|
635 nm
|
|
|
|
Compare 5SB-ER2 with alternatives