5P35023B-000NLGI8
vs
MB88152PNF-G-102-JN-ERE1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
FUJITSU LTD
Part Package Code
VFQFPN
SOIC
Package Description
VFQFPN-24
SOP, SOP8,.25
Pin Count
24
8
Manufacturer Package Code
NLG24P3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2019-10-07
Additional Feature
PCIe Generation 1, 2, 3
JESD-30 Code
S-XQCC-N24
R-PDSO-G8
Length
4 mm
5.05 mm
Number of Terminals
24
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Clock Frequency-Max
500 MHz
134 MHz
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
SOP
Package Equivalence Code
LCC24,.16SQ,20
SOP8,.25
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE
Primary Clock/Crystal Frequency-Nom
125 MHz
134 MHz
Seated Height-Max
1 mm
1.75 mm
Supply Voltage-Max
3.465 V
3.6 V
Supply Voltage-Min
3.135 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
QUAD
DUAL
Width
4 mm
3.9 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, PCIe
CLOCK GENERATOR, OTHER
Base Number Matches
2
2
Rohs Code
Yes
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Supply Current-Max
7 mA
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 5P35023B-000NLGI8 with alternatives
Compare MB88152PNF-G-102-JN-ERE1 with alternatives