MB88152PNF-G-102-JN-ERE1
vs
CY25423SXI-XXXT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
FUJITSU LTD
CYPRESS SEMICONDUCTOR CORP
Package Description
PLASTIC, SOP-8
SOP, SOP8,.25
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Length
5.05 mm
4.889 mm
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Clock Frequency-Max
134 MHz
166 MHz
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Primary Clock/Crystal Frequency-Nom
134 MHz
48 MHz
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.727 mm
Supply Current-Max
7 mA
Supply Voltage-Max
3.6 V
1.95 V
Supply Voltage-Min
3 V
1.65 V
Supply Voltage-Nom
3.3 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
20
Width
3.9 mm
3.8985 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
CLOCK GENERATOR, OTHER
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
SOIC
Pin Count
8
JESD-609 Code
e3
Moisture Sensitivity Level
3
Terminal Finish
Matte Tin (Sn)
Compare MB88152PNF-G-102-JN-ERE1 with alternatives
Compare CY25423SXI-XXXT with alternatives