5P35023B-000NLGI8 vs CY25423SXI-XXXT feature comparison

5P35023B-000NLGI8 Renesas Electronics Corporation

Buy Now Datasheet

CY25423SXI-XXXT Cypress Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code VFQFPN SOIC
Package Description VFQFPN-24 SOP, SOP8,.25
Pin Count 24 8
Manufacturer Package Code NLG24P3
Reach Compliance Code compliant compliant
ECCN Code NLR EAR99
HTS Code 8542390001 8542.39.00.01
Factory Lead Time 12 Weeks
Samacsys Manufacturer Renesas Electronics
Additional Feature ALSO OPERATES WITH 2.5V AND 3.3V NOMINAL SUPPLY
JESD-30 Code S-XQCC-N24 R-PDSO-G8
JESD-609 Code e3 e3
Length 4 mm 4.889 mm
Moisture Sensitivity Level 1 3
Number of Terminals 24 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 500 MHz 166 MHz
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN SOP
Package Equivalence Code LCC24,.16SQ,20 SOP8,.25
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Primary Clock/Crystal Frequency-Nom 125 MHz 48 MHz
Seated Height-Max 1 mm 1.727 mm
Supply Voltage-Max 3.465 V 1.95 V
Supply Voltage-Min 3.135 V 1.65 V
Supply Voltage-Nom 3.3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD DUAL
Width 4 mm 3.8985 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, PCIe CLOCK GENERATOR, OTHER
Base Number Matches 2 1
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) 20

Compare 5P35023B-000NLGI8 with alternatives

Compare CY25423SXI-XXXT with alternatives