5KP33 vs 5KP33 feature comparison

5KP33 Surge Components Inc

Buy Now Datasheet

5KP33 General Instrument Corp

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SURGE COMPONENTS INC GENERAL INSTRUMENT CORP
Package Description PLASTIC, P600, 2 PIN
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 8 4
Breakdown Voltage-Max 44.9 V
Breakdown Voltage-Min 36.7 V
Clamping Voltage-Max 59 V
Non-rep Peak Rev Power Dis-Max 5000 W
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max 8 W
Reverse Current-Max 10 µA

Compare 5KP33 with alternatives

Compare 5KP33 with alternatives