5KP33 vs 5KP33 feature comparison

5KP33 Microchip Technology Inc

Buy Now Datasheet

5KP33 General Instrument Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC GENERAL INSTRUMENT CORP
Package Description PLASTIC, CASE 5A, 2 PIN
Reach Compliance Code compliant unknown
Breakdown Voltage-Max 44.9 V 44.9 V
Breakdown Voltage-Min 36.7 V 36.7 V
Breakdown Voltage-Nom 40.8 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 59 V 59 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AR
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 5000 W 5000 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.56 W 8 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 33 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 122 4
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Reverse Current-Max 10 µA

Compare 5KP33 with alternatives

Compare 5KP33 with alternatives