5KP33 vs 5KP33 feature comparison

5KP33 General Instrument Corp

Buy Now Datasheet

5KP33 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer GENERAL INSTRUMENT CORP MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
Breakdown Voltage-Max 44.9 V 44.9 V
Breakdown Voltage-Min 36.7 V 36.7 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 59 V 59 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 5000 W 5000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 8 W 1.56 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 10 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 4 122
Rohs Code No
Package Description PLASTIC, CASE 5A, 2 PIN
Breakdown Voltage-Nom 40.8 V
JEDEC-95 Code DO-204AR
JESD-609 Code e0
Moisture Sensitivity Level 1
Rep Pk Reverse Voltage-Max 33 V
Terminal Finish TIN LEAD

Compare 5KP33 with alternatives

Compare 5KP33 with alternatives