5ASXFB5H4F40I5P vs 5ASXFB5H4F40I5N feature comparison

5ASXFB5H4F40I5P Intel Corporation

Buy Now Datasheet

5ASXFB5H4F40I5N Altera Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer INTEL CORP ALTERA CORP
Package Description FBGA-1517 ROHS COMPLIANT, FBGA-1517
Reach Compliance Code compliant compliant
JESD-30 Code S-PBGA-B1517 S-PBGA-B1517
Length 40 mm 40 mm
Number of CLBs 17434
Number of Inputs 540
Number of Logic Cells 462000
Number of Outputs 540
Number of Terminals 1517 1517
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Organization 17434 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HBGA BGA
Package Equivalence Code BGA1517,39X39,40 BGA1517,39X39,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, HEAT SINK/SLUG GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 2.7 mm 2.7 mm
Supply Voltage-Max 1.13 V 1.13 V
Supply Voltage-Min 1.07 V 1.07 V
Supply Voltage-Nom 1.1 V 1.1 V
Surface Mount YES YES
Technology TSMC
Temperature Grade INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 40 mm 40 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code BGA
Pin Count 1517
HTS Code 8542.39.00.01
Clock Frequency-Max 622 MHz
JESD-609 Code e1
Terminal Finish TIN SILVER COPPER

Compare 5ASXFB5H4F40I5P with alternatives

Compare 5ASXFB5H4F40I5N with alternatives