5ASXFB5H4F40I5N vs 5ASXFB5H4F40I5G feature comparison

5ASXFB5H4F40I5N Altera Corporation

Buy Now Datasheet

5ASXFB5H4F40I5G

Part not found

Search for 5ASXFB5H4F40I5G
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ALTERA CORP
Part Package Code BGA
Package Description ROHS COMPLIANT, FBGA-1517
Pin Count 1517
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Clock Frequency-Max 622 MHz
JESD-30 Code S-PBGA-B1517
JESD-609 Code e1
Length 40 mm
Number of Terminals 1517
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA1517,39X39,40
Package Shape SQUARE
Package Style GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 2.7 mm
Supply Voltage-Max 1.13 V
Supply Voltage-Min 1.07 V
Supply Voltage-Nom 1.1 V
Surface Mount YES
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 40 mm
Base Number Matches 1

Compare 5ASXFB5H4F40I5N with alternatives