Part Details for 5ASXFB5H4F40I5N by Altera Corporation
Overview of 5ASXFB5H4F40I5N by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Part Details for 5ASXFB5H4F40I5N
5ASXFB5H4F40I5N CAD Models
5ASXFB5H4F40I5N Part Data Attributes
|
5ASXFB5H4F40I5N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
5ASXFB5H4F40I5N
Altera Corporation
Field Programmable Gate Array, 622MHz, PBGA1517, ROHS COMPLIANT, FBGA-1517
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, FBGA-1517 | |
Pin Count | 1517 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Clock Frequency-Max | 622 MHz | |
JESD-30 Code | S-PBGA-B1517 | |
JESD-609 Code | e1 | |
Length | 40 mm | |
Number of Terminals | 1517 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1517,39X39,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 2.7 mm | |
Supply Voltage-Max | 1.13 V | |
Supply Voltage-Min | 1.07 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 40 mm |
Alternate Parts for 5ASXFB5H4F40I5N
This table gives cross-reference parts and alternative options found for 5ASXFB5H4F40I5N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5ASXFB5H4F40I5N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5ASXFB5H4F40C5N | Field Programmable Gate Array, 622MHz, PBGA1517, ROHS COMPLIANT, FBGA-1517 | Intel Corporation | 5ASXFB5H4F40I5N vs 5ASXFB5H4F40C5N |
5ASXFB5H4F40I5N | Field Programmable Gate Array, 622MHz, PBGA1517, ROHS COMPLIANT, FBGA-1517 | Intel Corporation | 5ASXFB5H4F40I5N vs 5ASXFB5H4F40I5N |
5ASXFB5H4F40C5P | Field Programmable Gate Array, 462000-Cell, PBGA1517, FBGA-1517 | Intel Corporation | 5ASXFB5H4F40I5N vs 5ASXFB5H4F40C5P |
5ASXFB5H4F40C5G | Field Programmable Gate Array, | Intel Corporation | 5ASXFB5H4F40I5N vs 5ASXFB5H4F40C5G |
5ASXFB5H4F40I5 | Field Programmable Gate Array, 622MHz, PBGA1517, FBGA-1517 | Intel Corporation | 5ASXFB5H4F40I5N vs 5ASXFB5H4F40I5 |
5ASXFB5H4F40I5G | Field Programmable Gate Array, | Intel Corporation | 5ASXFB5H4F40I5N vs 5ASXFB5H4F40I5G |
5ASXFB5H4F40C5 | Field Programmable Gate Array, 622MHz, PBGA1517, FBGA-1517 | Intel Corporation | 5ASXFB5H4F40I5N vs 5ASXFB5H4F40C5 |