5ASXFB5H4F40I5N
vs
5ASXFB5H4F40C5
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ALTERA CORP
INTEL CORP
Part Package Code
BGA
Package Description
ROHS COMPLIANT, FBGA-1517
FBGA-1517
Pin Count
1517
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
622 MHz
622 MHz
JESD-30 Code
S-PBGA-B1517
S-PBGA-B1517
JESD-609 Code
e1
e0
Length
40 mm
40 mm
Number of Terminals
1517
1517
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA1517,39X39,40
BGA1517,39X39,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
2.7 mm
2.7 mm
Supply Voltage-Max
1.13 V
1.13 V
Supply Voltage-Min
1.07 V
1.07 V
Supply Voltage-Nom
1.1 V
1.1 V
Surface Mount
YES
YES
Terminal Finish
TIN SILVER COPPER
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
40 mm
40 mm
Base Number Matches
1
2
Number of Inputs
748
Number of Outputs
748
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
17434 CLBS
Temperature Grade
OTHER
Compare 5ASXFB5H4F40I5N with alternatives
Compare 5ASXFB5H4F40C5 with alternatives