5962R9950401VZX
vs
LM6161J-QMLV
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
DIP
Package Description
SOP,
DIP,
Pin Count
14
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.01 µA
6 µA
Common-mode Reject Ratio-Min
76 dB
Input Offset Voltage-Max
7000 µV
10000 µV
JESD-30 Code
R-GDSO-G14
R-GDIP-T8
Micropower
NO
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
4
1
Number of Terminals
14
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
SOP
DIP
Package Equivalence Code
SOP14,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class V
MIL-STD-883
Seated Height-Max
2.03 mm
5.08 mm
Slew Rate-Min
0.1 V/us
Slew Rate-Nom
0.5 V/us
300 V/us
Supply Current-Max
4 mA
Supply Voltage Limit-Max
32 V
18 V
Supply Voltage-Nom (Vsup)
5 V
15 V
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
1000
50000
Voltage Gain-Min
25000
Width
6.35 mm
7.62 mm
Base Number Matches
2
2
Common-mode Reject Ratio-Nom
80 dB
Compare 5962R9950401VZX with alternatives
Compare LM6161J-QMLV with alternatives