5962R9863602VGA
vs
LM321LVIDBVR
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
TEXAS INSTRUMENTS INC
Part Package Code
BCY
Package Description
, CAN8,.2
SOT-23-5
Pin Count
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0003 µA
Bias Current-Max (IIB) @25C
0.003 µA
Common-mode Reject Ratio-Nom
85 dB
92 dB
Frequency Compensation
YES
YES
Input Offset Current-Max (IIO)
0.0003 µA
Input Offset Voltage-Max
2500 µV
3000 µV
JESD-30 Code
O-MBCY-W8
R-PDSO-G5
Low-Bias
NO
NO
Low-Offset
NO
NO
Micropower
NO
NO
Neg Supply Voltage Limit-Max
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
1
Number of Terminals
8
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
METAL
PLASTIC/EPOXY
Package Equivalence Code
CAN8,.2
SOP5,.11,37
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Qualified
Screening Level
MIL-PRF-38535
Slew Rate-Min
7 V/us
Supply Current-Max
7 mA
0.16 mA
Supply Voltage Limit-Max
22 V
6 V
Supply Voltage-Nom (Vsup)
15 V
5 V
Surface Mount
NO
YES
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Form
WIRE
GULL WING
Terminal Position
BOTTOM
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Voltage Gain-Min
25000
Wideband
NO
NO
Base Number Matches
1
1
Date Of Intro
2018-09-23
Samacsys Manufacturer
Texas Instruments
Common-mode Reject Ratio-Min
63 dB
JESD-609 Code
e4
Length
2.9 mm
Moisture Sensitivity Level
1
Package Code
LSSOP
Packing Method
TR
Seated Height-Max
1.45 mm
Slew Rate-Nom
1.5 V/us
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch
0.95 mm
Unity Gain BW-Nom
1000
Width
1.6 mm
Compare 5962R9863602VGA with alternatives
Compare LM321LVIDBVR with alternatives