5962R9863602VGA vs MAX4434EUK-T feature comparison

5962R9863602VGA Analog Devices Inc

Buy Now Datasheet

MAX4434EUK-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code BCY SOIC
Package Description , CAN8,.2 LSSOP, TSOP5/6,.11,37
Pin Count 8 5
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0003 µA 22 µA
Bias Current-Max (IIB) @25C 0.003 µA 22 µA
Common-mode Reject Ratio-Nom 85 dB 100 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.0003 µA
Input Offset Voltage-Max 2500 µV 3500 µV
JESD-30 Code O-MBCY-W8 R-PDSO-G5
Low-Bias NO NO
Low-Offset NO NO
Micropower NO NO
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1 1
Number of Terminals 8 5
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material METAL PLASTIC/EPOXY
Package Equivalence Code CAN8,.2 TSOP5/6,.11,37
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power NO NO
Programmable Power NO NO
Qualification Status Qualified Not Qualified
Screening Level MIL-PRF-38535
Slew Rate-Min 7 V/us
Supply Current-Max 7 mA 18 mA
Supply Voltage Limit-Max 22 V 6 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount NO YES
Temperature Grade MILITARY INDUSTRIAL
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Gain-Min 25000 63100
Wideband NO YES
Base Number Matches 1 1
JESD-609 Code e0
Length 2.9 mm
Moisture Sensitivity Level 1
Package Code LSSOP
Seated Height-Max 1.45 mm
Slew Rate-Nom 133 V/us
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Pitch 0.95 mm
Width 1.625 mm

Compare 5962R9863602VGA with alternatives

Compare MAX4434EUK-T with alternatives