5962R0521403VXC
vs
UT7R995-YCX
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
COBHAM PLC
|
AEROFLEX PLAINVIEW
|
Package Description |
DFP,
|
SPGA,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-CDFP-F48
|
S-CPGA-P49
|
JESD-609 Code |
e4
|
|
Length |
16.002 mm
|
9 mm
|
Number of Terminals |
48
|
49
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Clock Frequency-Max |
200 MHz
|
200 MHz
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DFP
|
SPGA
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
FLATPACK
|
GRID ARRAY, SHRINK PITCH
|
Primary Clock/Crystal Frequency-Nom |
200 MHz
|
200 MHz
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38535 Class V
|
|
Seated Height-Max |
2.921 mm
|
3.048 mm
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
GOLD
|
|
Terminal Form |
FLAT
|
PIN/PEG
|
Terminal Pitch |
0.635 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
PERPENDICULAR
|
Total Dose |
100k Rad(Si) V
|
|
Width |
9.652 mm
|
9 mm
|
uPs/uCs/Peripheral ICs Type |
CLOCK GENERATOR, OTHER
|
CLOCK GENERATOR, OTHER
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
CGA
|
Pin Count |
|
49
|
|
|
|
Compare 5962R0521403VXC with alternatives
Compare UT7R995-YCX with alternatives