5962R0521403VXC
vs
UT7R995C-XWC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
COBHAM PLC
AEROFLEX MICROELECTRONIC SOLUTIONS
Package Description
DFP,
DFP, FL48,.4,25
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-CDFP-F48
R-XDFP-F48
JESD-609 Code
e4
Length
16.002 mm
Number of Terminals
48
48
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Clock Frequency-Max
200 MHz
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC
Package Code
DFP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Primary Clock/Crystal Frequency-Nom
200 MHz
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class V
MIL-STD-883 Class B (Modified)
Seated Height-Max
2.921 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Finish
GOLD
Terminal Form
FLAT
FLAT
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Total Dose
100k Rad(Si) V
Width
9.652 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Base Number Matches
4
4
Package Equivalence Code
FL48,.4,25
Prop. Delay@Nom-Sup
0.25 ns
Compare 5962R0521403VXC with alternatives