UT7R995-YCX
vs
5962R0521403QXA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
COBHAM PLC
AEROFLEX MICROELECTRONIC SOLUTIONS
Package Description
9 X 9 MM, CERAMIC, CGA-49
DFP, FL48,.4,25
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-CPGA-P49
R-XDFP-F48
Length
9 mm
Number of Terminals
49
48
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Clock Frequency-Max
200 MHz
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC
Package Code
SPGA
DFP
Package Shape
SQUARE
RECTANGULAR
Package Style
GRID ARRAY, SHRINK PITCH
FLATPACK
Primary Clock/Crystal Frequency-Nom
200 MHz
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.048 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
NO
YES
Technology
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
PIN/PEG
FLAT
Terminal Pitch
1.27 mm
0.635 mm
Terminal Position
PERPENDICULAR
DUAL
Width
9 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Base Number Matches
3
4
Package Equivalence Code
FL48,.4,25
Prop. Delay@Nom-Sup
0.25 ns
Screening Level
MIL-STD-883 Class B (Modified)
Total Dose
100k Rad(Si) V
Compare UT7R995-YCX with alternatives