5962R0324601VXX vs 5962-0324601V9X feature comparison

5962R0324601VXX Microchip Technology Inc

Buy Now

5962-0324601V9X Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ATMEL CORP
Package Description CERAMIC, QFP-256 DIE,
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Category CO2 Kg 12.2 12.2
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Candidate List Date 2018-01-15
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Qualifications DLA, Rad Hard, Space DLA, Space
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 30.3 MHz 30.3 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Integrated Cache NO NO
JESD-30 Code S-CQFP-F256 X-XUUC-N
JESD-609 Code e4
Length 37.085 mm
Low Power Mode YES YES
Number of Terminals 256
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code QFF DIE
Package Shape SQUARE UNSPECIFIED
Package Style FLATPACK UNCASED CHIP
Qualification Status Qualified Qualified
Screening Level MIL-PRF-38535 Class V MIL-PRF-38535 Class V
Seated Height-Max 3.18 mm
Speed 15 MHz 15 MHz
Supply Voltage-Max 3.45 V 3.45 V
Supply Voltage-Min 3.15 V 3.15 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD
Terminal Form FLAT NO LEAD
Terminal Pitch 0.508 mm
Terminal Position QUAD UPPER
Total Dose 100k Rad(Si) V
Width 37.085 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 2 3
Part Package Code DIE

Compare 5962R0324601VXX with alternatives

Compare 5962-0324601V9X with alternatives