5962-0324601V9X vs TSC695FL-15MA feature comparison

5962-0324601V9X Atmel Corporation

Buy Now Datasheet

TSC695FL-15MA Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer ATMEL CORP MICROCHIP TECHNOLOGY INC
Part Package Code DIE
Package Description DIE, MQFP-256
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 30.3 MHz 30.3 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Integrated Cache NO NO
JESD-30 Code X-XUUC-N S-PQFP-F256
Low Power Mode YES YES
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE QFF
Package Shape UNSPECIFIED SQUARE
Package Style UNCASED CHIP FLATPACK
Qualification Status Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V
Speed 15 MHz 15 MHz
Supply Voltage-Max 3.45 V 3.45 V
Supply Voltage-Min 3.15 V 3.15 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD FLAT
Terminal Position UPPER QUAD
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 3 2
Rohs Code No
JESD-609 Code e0
Length 37.085 mm
Moisture Sensitivity Level 1
Number of Terminals 256
Package Equivalence Code QFL256,1.5SQ,20
Seated Height-Max 3.18 mm
Supply Current-Max 100 mA
Terminal Finish TIN LEAD
Terminal Pitch 0.508 mm
Total Dose 300k Rad(Si) V
Width 37.085 mm

Compare 5962-0324601V9X with alternatives

Compare TSC695FL-15MA with alternatives