5962R0324601VXX
vs
SC220I6PTAV001
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ZARLINK SEMICONDUCTOR INC
Package Description
CERAMIC, QFP-256
FQFP,
Reach Compliance Code
compliant
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
32
11
Bit Size
32
32
Boundary Scan
YES
NO
Clock Frequency-Max
30.3 MHz
66.67 MHz
External Data Bus Width
32
32
Format
FLOATING POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-CQFP-F256
S-PQFP-G256
JESD-609 Code
e4
Length
37.085 mm
28 mm
Low Power Mode
YES
NO
Number of Terminals
256
256
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QFF
FQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK, FINE PITCH
Qualification Status
Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
3.18 mm
4.1 mm
Speed
15 MHz
66.6666 MHz
Supply Voltage-Max
3.45 V
3.6 V
Supply Voltage-Min
3.15 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
GOLD
Terminal Form
FLAT
GULL WING
Terminal Pitch
0.508 mm
0.4 mm
Terminal Position
QUAD
QUAD
Total Dose
100k Rad(Si) V
Width
37.085 mm
28 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR
Base Number Matches
2
2
Rohs Code
No
Moisture Sensitivity Level
1
Compare 5962R0324601VXX with alternatives
Compare SC220I6PTAV001 with alternatives