5962L9852901HXC
vs
5962R9852901KXX
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTERPOINT CORP
|
CRANE AEROSPACE & ELECTRONICS
|
Part Package Code |
DIP
|
|
Pin Count |
7
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
|
Input Voltage-Max |
40 V
|
40 V
|
Input Voltage-Min |
16 V
|
16 V
|
JESD-30 Code |
R-MDIP-T16
|
R-MDMA-P7
|
Number of Terminals |
16
|
7
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Current-Max |
0.08 A
|
|
Output Voltage-Nom |
15 V
|
15 V
|
Package Body Material |
METAL
|
METAL
|
Package Code |
DIP
|
DMA
|
Package Equivalence Code |
DIP16,.6
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
38535Q/M;38534H;883B
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
THROUGH-HOLE
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Total Dose |
50k Rad(Si) V
|
100k Rad(Si) V
|
Base Number Matches |
1
|
1
|
Package Description |
|
,
|
Additional Feature |
|
ADDITIONAL -15V OUTPUT AVAILABLE
|
Analog IC - Other Type |
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Nom |
|
28 V
|
JESD-609 Code |
|
e0
|
Number of Functions |
|
1
|
Number of Outputs |
|
2
|
Output Voltage-Max |
|
15.8 V
|
Output Voltage-Min |
|
14.2 V
|
Terminal Finish |
|
TIN LEAD
|
Total Power Output-Max |
|
1.5 W
|
Trim/Adjustable Output |
|
NO
|
|
|
|
Compare 5962L9852901HXC with alternatives
Compare 5962R9852901KXX with alternatives