5962L9852901HXC
vs
5962L9852901KXC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
CRANE ELECTRONICS INC
CRANE ELECTRONICS INC
Package Description
DIP, DIP16,.6
DIP, DIP16,.6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
ADDITIONAL -15V OUTPUT AVAILABLE
ADDITIONAL -15V OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
40 V
40 V
Input Voltage-Min
16 V
16 V
Input Voltage-Nom
28 V
28 V
JESD-30 Code
R-MDMA-P7
R-MDMA-P7
JESD-609 Code
e4
e4
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
7
7
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
0.08 A
0.08 A
Output Voltage-Max
15.8 V
15.8 V
Output Voltage-Min
14.2 V
14.2 V
Output Voltage-Nom
15 V
15 V
Package Body Material
METAL
METAL
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.6
DIP16,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38534
MIL-PRF-38534
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
MILITARY
MILITARY
Terminal Finish
GOLD
GOLD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Total Dose
50k Rad(Si) V
50k Rad(Si) V
Total Power Output-Max
1.5 W
1.5 W
Trim/Adjustable Output
NO
NO
Base Number Matches
3
3