5962G9475406VXX vs 5962G9475406QXA feature comparison

5962G9475406VXX Cobham PLC

Buy Now Datasheet

5962G9475406QXA Cobham Semiconductor Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer COBHAM PLC AEROFLEX COLORADO SPRINGS
Package Description , DFP,
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.1.A 3A001.A.1.A
HTS Code 8542.39.00.01 8542.39.00.01
Category CO2 Kg 11.5 11.5
Qualifications Rad Hard, Space Rad Hard
Qualification Status Not Qualified Not Qualified
Base Number Matches 2 2
Part Package Code DFP
Pin Count 24
Compliance Temperature Grade Military: -55C to +125C
Additional Feature 10 MACROCELLS
Clock Frequency-Max 32 MHz
JESD-30 Code R-XDFP-F24
JESD-609 Code e0
Number of Dedicated Inputs 11
Number of I/O Lines 10
Number of Terminals 24
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 11 DEDICATED INPUTS, 10 I/O
Output Function MACROCELL
Package Body Material UNSPECIFIED
Package Code DFP
Package Equivalence Code FL24,.5
Package Shape RECTANGULAR
Package Style FLATPACK
Programmable Logic Type OT PLD
Propagation Delay 20 ns
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 2.921 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL
Total Dose 500k Rad(Si) V
Width 9.779 mm

Compare 5962G9475406VXX with alternatives

Compare 5962G9475406QXA with alternatives