Part Details for 5962G9475406QXA by Cobham Semiconductor Solutions
Overview of 5962G9475406QXA by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962G9475406QXA
5962G9475406QXA CAD Models
5962G9475406QXA Part Data Attributes
|
5962G9475406QXA
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
5962G9475406QXA
Cobham Semiconductor Solutions
OT PLD, 20ns, CMOS, 0.450 X 0.640 INCH, FP-24
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.1.A | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 10 MACROCELLS | |
Clock Frequency-Max | 32 MHz | |
JESD-30 Code | R-XDFP-F24 | |
JESD-609 Code | e0 | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Equivalence Code | FL24,.5 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 500k Rad(Si) V | |
Width | 9.779 mm |
Alternate Parts for 5962G9475406QXA
This table gives cross-reference parts and alternative options found for 5962G9475406QXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962G9475406QXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962H9475403QXX | OT PLD, 20ns, CMOS, 0.450 X 0.640 INCH, FP-24 | Cobham Power Products | 5962G9475406QXA vs 5962H9475403QXX |
5962H9475403VXX | OT PLD, 20ns, CMOS, 0.450 X 0.640 INCH, FP-24 | Cobham PLC | 5962G9475406QXA vs 5962H9475403VXX |
5962H9475403VXC | OT PLD, 20ns, CMOS, 0.450 X 0.640 INCH, FP-24 | Cobham Power Products | 5962G9475406QXA vs 5962H9475403VXC |
5962F9475403QXC | OT PLD, | Cobham PLC | 5962G9475406QXA vs 5962F9475403QXC |
5962F9475406QXC | OT PLD, | Cobham PLC | 5962G9475406QXA vs 5962F9475406QXC |
5962R9475403VXX | OT PLD, | Cobham PLC | 5962G9475406QXA vs 5962R9475403VXX |
5962G9475406VXA | OT PLD, 20ns, CMOS, 0.450 X 0.640 INCH, FP-24 | Cobham Semiconductor Solutions | 5962G9475406QXA vs 5962G9475406VXA |
5962H9475403VXA | OT PLD, 20ns, PAL-Type, CMOS, 0.450 X 0.640 INCH, FP-24 | Cobham PLC | 5962G9475406QXA vs 5962H9475403VXA |
5962R9475403VXA | OT PLD, | Cobham PLC | 5962G9475406QXA vs 5962R9475403VXA |
5962F9475406QXA | OT PLD, 20ns, CMOS, 0.450 X 0.640 INCH, FP-24 | Cobham Semiconductor Solutions | 5962G9475406QXA vs 5962F9475406QXA |