5962G9475406VXX vs 5962H9475403VXX feature comparison

5962G9475406VXX Cobham PLC

Buy Now Datasheet

5962H9475403VXX Cobham Power Products

Buy Now
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer COBHAM PLC AEROFLEX PLAINVIEW
Package Description , DFP,
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.1.A 3A001.A.1.A
HTS Code 8542.39.00.01 8542.39.00.01
Qualification Status Not Qualified Not Qualified
Base Number Matches 2 3
Part Package Code DFP
Pin Count 24
Additional Feature 10 MACROCELLS
Clock Frequency-Max 32 MHz
JESD-30 Code R-CDFP-G24
Number of Dedicated Inputs 11
Number of I/O Lines 10
Number of Terminals 24
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 11 DEDICATED INPUTS, 10 I/O
Output Function MACROCELL
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DFP
Package Shape RECTANGULAR
Package Style FLATPACK
Programmable Logic Type OT PLD
Propagation Delay 20 ns
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 2.921 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Form FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL
Total Dose 1M Rad(Si) V
Width 9.779 mm

Compare 5962G9475406VXX with alternatives

Compare 5962H9475403VXX with alternatives