5962F9951101QXX vs 5962F9951102QXX feature comparison

5962F9951101QXX Intersil Corporation

Buy Now

5962F9951102QXX Renesas Electronics Corporation

Buy Now
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTERSIL CORP RENESAS ELECTRONICS CORP
Part Package Code DFP
Package Description DFP, DFP,
Pin Count 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
High Side Driver YES YES
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-CDFP-F16 R-CDFP-F16
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Peak Current Limit-Nom 2 A 2 A
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q MIL-PRF-38535 Class Q
Seated Height-Max 2.92 mm 2.92 mm
Supply Voltage-Max 18 V 18 V
Supply Voltage-Min 12 V 12 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 300k Rad(Si) V 300k Rad(Si) V
Turn-off Time 0.25 µs 0.25 µs
Turn-on Time 0.25 µs 0.25 µs
Width 6.73 mm 6.73 mm
Base Number Matches 1 1

Compare 5962F9951101QXX with alternatives

Compare 5962F9951102QXX with alternatives