5962F9153601VYX vs 100343FMQB feature comparison

5962F9153601VYX Texas Instruments

Buy Now

100343FMQB Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description DFP, QFF, QFL24,.4SQ
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 100K 100K
JESD-30 Code S-XQFP-F24 S-GQFP-F24
Length 9.78 mm 9.398 mm
Logic IC Type D FLIP-FLOP D LATCH
Number of Bits 1 8
Number of Functions 3 1
Number of Terminals 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY TRUE
Package Body Material UNSPECIFIED CERAMIC, GLASS-SEALED
Package Code DFP QFF
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 2.2 ns 3.9 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V 38535Q/M;38534H;883B
Seated Height-Max 2.16 mm 2.159 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Total Dose 300k Rad(Si) V
Trigger Type POSITIVE EDGE LOW LEVEL
Width 9.78 mm 9.398 mm
Base Number Matches 1 3
Rohs Code No
Part Package Code QFP
Pin Count 24
Additional Feature WITH DUAL LATCH ENABLE
JESD-609 Code e0
Output Characteristics OPEN-EMITTER
Package Equivalence Code QFL24,.4SQ
Power Supply Current-Max (ICC) 105 mA
Prop. Delay@Nom-Sup 2.8 ns
Terminal Finish TIN LEAD

Compare 5962F9153601VYX with alternatives

Compare 100343FMQB with alternatives