Part Details for 100343FMQB by Fairchild Semiconductor Corporation
Overview of 100343FMQB by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100343FMQB
100343FMQB CAD Models
100343FMQB Part Data Attributes
|
100343FMQB
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100343FMQB
Fairchild Semiconductor Corporation
D Latch, 100K Series, 1-Func, Low Level Triggered, 8-Bit, True Output, ECL, CQFP24, CERPACK-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | QFF, QFL24,.4SQ | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL LATCH ENABLE | |
Family | 100K | |
JESD-30 Code | S-GQFP-F24 | |
JESD-609 Code | e0 | |
Length | 9.398 mm | |
Logic IC Type | D LATCH | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Equivalence Code | QFL24,.4SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 105 mA | |
Prop. Delay@Nom-Sup | 2.8 ns | |
Propagation Delay (tpd) | 3.9 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.159 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | LOW LEVEL | |
Width | 9.398 mm |
Alternate Parts for 100343FMQB
This table gives cross-reference parts and alternative options found for 100343FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100343FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100343FC | 100K SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CQFP24, CERPACK-24 | Texas Instruments | 100343FMQB vs 100343FC |
100343FCQR | 100K SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CQFP24, CERPACK-24 | Texas Instruments | 100343FMQB vs 100343FCQR |
100343FM | 100K SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CQFP24, CERPACK-24 | Texas Instruments | 100343FMQB vs 100343FM |
100343FMQB | 100K SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CQFP24, CERPACK-24 | Texas Instruments | 100343FMQB vs 100343FMQB |