100343FMQB vs CD4508BHMSR feature comparison

100343FMQB Fairchild Semiconductor Corporation

Buy Now Datasheet

CD4508BHMSR Harris Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP HARRIS SEMICONDUCTOR
Part Package Code QFP
Package Description QFF, QFL24,.4SQ DIE,
Pin Count 24
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL LATCH ENABLE
Family 100K 4000/14000/40000
JESD-30 Code S-GQFP-F24 X-XUUC-N24
JESD-609 Code e0
Length 9.398 mm
Logic IC Type D LATCH D LATCH
Number of Bits 8 4
Number of Functions 1 2
Number of Terminals 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics OPEN-EMITTER 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED UNSPECIFIED
Package Code QFF DIE
Package Equivalence Code QFL24,.4SQ DIE OR CHIP
Package Shape SQUARE UNSPECIFIED
Package Style FLATPACK UNCASED CHIP
Power Supply Current-Max (ICC) 105 mA
Prop. Delay@Nom-Sup 2.8 ns
Propagation Delay (tpd) 3.9 ns 210 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 2.159 mm
Surface Mount YES YES
Technology ECL CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form FLAT NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD UPPER
Trigger Type LOW LEVEL HIGH LEVEL
Width 9.398 mm
Base Number Matches 3 2
Supply Voltage-Nom (Vsup) 5 V

Compare 100343FMQB with alternatives

Compare CD4508BHMSR with alternatives