5962F8762403VYA
vs
RHFAC14AK02V
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Package Description
DFP,
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.4
Average Weight (mg)
602.4
CO2e (mg)
7469.76
Category CO2 Kg
12.4
12.4
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +150C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
2024-06-27
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Qualifications
DLA, Rad Hard, Space
Rad Hard
Family
AC
AC
JESD-30 Code
R-CDFP-F14
R-CDFP-F14
Logic IC Type
INVERTER
INVERTER
Number of Functions
6
6
Number of Inputs
1
1
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Propagation Delay (tpd)
16 ns
Qualification Status
Qualified
Screening Level
MIL-PRF-38535 Class V
MIL-PRF-38535 Class V
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Total Dose
300k Rad(Si) V
300k Rad(Si) V
Base Number Matches
1
1
Manufacturer Package Code
FLAT14 QML narrow FP
ECCN Code
EAR99
Samacsys Description
Rad-hard hex Schmitt inverter low power
Samacsys Manufacturer
STMicroelectronics
Samacsys Modified On
2023-05-15 09:25:08
Length
9.5 mm
Package Equivalence Code
FL14,.25
Packing Method
TR
Schmitt Trigger
YES
Seated Height-Max
2.72 mm
Terminal Pitch
1.27 mm
Width
6.345 mm
Compare 5962F8762403VYA with alternatives
Compare RHFAC14AK02V with alternatives