5962F8762403VYA vs 5962-8762401VDX feature comparison

5962F8762403VYA STMicroelectronics

Buy Now Datasheet

5962-8762401VDX Texas Instruments

Buy Now
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS TEXAS INSTRUMENTS INC
Package Description DFP, QFF,
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family AC AC
JESD-30 Code R-CDFP-F14 R-GDFP-F14
Logic IC Type INVERTER INVERTER
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DFP QFF
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 16 ns 16 ns
Qualification Status Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V MIL-STD-883
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Total Dose 300k Rad(Si) V
Base Number Matches 1 1
Part Package Code DFP
Pin Count 14
Length 9.21 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.05 A
Peak Reflow Temperature (Cel) NOT APPLICABLE
Power Supply Current-Max (ICC) 0.08 mA
Prop. Delay@Nom-Sup 10 ns
Schmitt Trigger YES
Seated Height-Max 2.03 mm
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Width 6.285 mm

Compare 5962F8762403VYA with alternatives

Compare 5962-8762401VDX with alternatives