RHFAC14AK02V
vs
5962G9652402VXX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
COBHAM PLC
Manufacturer Package Code
FLAT14 QML narrow FP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
Family
AC
AC
JESD-30 Code
R-CDFP-F14
R-CDFP-F14
Length
9.5 mm
Logic IC Type
INVERTER
INVERTER
Number of Functions
6
6
Number of Inputs
1
1
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
DFP
Package Equivalence Code
FL14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Packing Method
TR
Schmitt Trigger
YES
Screening Level
MIL-PRF-38535 Class V
MIL-PRF-38535 Class V
Seated Height-Max
2.72 mm
2.921 mm
Supply Voltage-Max (Vsup)
6 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
3 V
Supply Voltage-Nom (Vsup)
5 V
4.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Total Dose
300k Rad(Si) V
500k Rad(Si) V
Width
6.345 mm
6.2865 mm
Base Number Matches
1
3
Package Description
DFP,
Propagation Delay (tpd)
18 ns
Qualification Status
Not Qualified
Compare RHFAC14AK02V with alternatives
Compare 5962G9652402VXX with alternatives