5962D8956810VNX vs SMDP-67204V-40FH feature comparison

5962D8956810VNX Microchip Technology Inc

Buy Now

SMDP-67204V-40FH Matra MHS

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MATRA MHS
Package Description 0.400 INCH, FP-28 ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 15 ns 40 ns
Cycle Time 25 ns 50 ns
JESD-30 Code R-XDFP-F28 R-CDFP-F28
Memory Density 36864 bit 36864 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 4KX9 4KX9
Output Enable NO NO
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 3.3 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Total Dose 30k Rad(Si) V
Width 10.16 mm
Base Number Matches 3 2
Additional Feature RETRANSMIT; 2V DATA RETENTION
Output Characteristics 3-STATE
Supply Current-Max 0.135 mA

Compare 5962D8956810VNX with alternatives

Compare SMDP-67204V-40FH with alternatives