5962-9952401QZC vs M5A3-256/120-7YI feature comparison

5962-9952401QZC Cypress Semiconductor

Buy Now Datasheet

M5A3-256/120-7YI Vantis Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP VANTIS CORP
Part Package Code QFP
Package Description QFP, QFP160,1.2SQ
Pin Count 160
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Additional Feature YES 256 MACROCELLS
Clock Frequency-Max 50 MHz 71.4 MHz
In-System Programmable YES YES
JESD-30 Code S-CQFP-G160 S-PQFP-G160
JESD-609 Code e4 e0
JTAG BST YES YES
Length 28 mm
Number of Dedicated Inputs 1
Number of I/O Lines 133 120
Number of Macro Cells 256 256
Number of Terminals 160 160
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 1 DEDICATED INPUTS, 133 I/O 0 DEDICATED INPUTS, 120 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP160,1.2SQ QFP160,1.2SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Programmable Logic Type EE PLD EE PLD
Propagation Delay 20 ns 7.5 ns
Qualification Status Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 2.79 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish GOLD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.635 mm
Terminal Position QUAD QUAD
Width 28 mm
Base Number Matches 1 1
Rohs Code No

Compare 5962-9952401QZC with alternatives

Compare M5A3-256/120-7YI with alternatives