M5A3-256/120-7YI
vs
M5LV-256/120-12YC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VANTIS CORP
LATTICE SEMICONDUCTOR CORP
Reach Compliance Code
unknown
unknown
Additional Feature
256 MACROCELLS
YES
Clock Frequency-Max
71.4 MHz
71.4 MHz
In-System Programmable
YES
YES
JESD-30 Code
S-PQFP-G160
S-PQFP-G160
JESD-609 Code
e0
e0
JTAG BST
YES
YES
Number of Dedicated Inputs
Number of I/O Lines
120
120
Number of Macro Cells
256
256
Number of Terminals
160
160
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
0 DEDICATED INPUTS, 120 I/O
0 DEDICATED INPUTS, 120 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Equivalence Code
QFP160,1.2SQ
QFP160,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
7.5 ns
12 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.65 mm
Terminal Position
QUAD
QUAD
Base Number Matches
2
3
Part Package Code
QFP
Package Description
PLASTIC, QFP-160
Pin Count
160
HTS Code
8542.39.00.01
Length
28 mm
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
225
Seated Height-Max
4.1 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
28 mm
Compare M5A3-256/120-7YI with alternatives
Compare M5LV-256/120-12YC with alternatives