Part Details for 5962-9952401QZC by Cypress Semiconductor
Overview of 5962-9952401QZC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9952401QZC
5962-9952401QZC CAD Models
5962-9952401QZC Part Data Attributes
|
5962-9952401QZC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5962-9952401QZC
Cypress Semiconductor
EE PLD, 20ns, 256-Cell, CMOS, CQFP160, CERAMIC, QFP-160
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP160,1.2SQ | |
Pin Count | 160 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | YES | |
Clock Frequency-Max | 50 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-CQFP-G160 | |
JESD-609 Code | e4 | |
JTAG BST | YES | |
Length | 28 mm | |
Number of Dedicated Inputs | 1 | |
Number of I/O Lines | 133 | |
Number of Macro Cells | 256 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1 DEDICATED INPUTS, 133 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Equivalence Code | QFP160,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm |
Alternate Parts for 5962-9952401QZC
This table gives cross-reference parts and alternative options found for 5962-9952401QZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9952401QZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M5A3-256/120-15YI | Vantis Corporation | Check for Price | EE PLD, 15ns, 256-Cell, CMOS, PQFP160, | 5962-9952401QZC vs M5A3-256/120-15YI |
M5A3-256/120-5YC | Vantis Corporation | Check for Price | EE PLD, 5.5ns, 256-Cell, CMOS, PQFP160, | 5962-9952401QZC vs M5A3-256/120-5YC |
M5A3-256/120-10YI | Lattice Semiconductor Corporation | Check for Price | EE PLD, 10ns, 256-Cell, CMOS, PQFP160, PLASTIC, QFP-160 | 5962-9952401QZC vs M5A3-256/120-10YI |
M5LV-256/120-15YI | Lattice Semiconductor Corporation | Check for Price | EE PLD, 15ns, 256-Cell, CMOS, PQFP160, PLASTIC, QFP-160 | 5962-9952401QZC vs M5LV-256/120-15YI |
M5LV-256/120-5YC | Lattice Semiconductor Corporation | Check for Price | EE PLD, 5.5ns, 256-Cell, CMOS, PQFP160, PLASTIC, QFP-160 | 5962-9952401QZC vs M5LV-256/120-5YC |
M5LV-256/120-20YI | AMD | Check for Price | EE PLD, 21ns, 256-Cell, CMOS, PQFP160, PLASTIC, QFP-160 | 5962-9952401QZC vs M5LV-256/120-20YI |
M5A3-256/120-12YC | Vantis Corporation | Check for Price | EE PLD, 12ns, 256-Cell, CMOS, PQFP160, | 5962-9952401QZC vs M5A3-256/120-12YC |
M5LV-256/120-15YI | AMD | Check for Price | EE PLD, 20ns, 256-Cell, CMOS, PQFP160, PLASTIC, QFP-160 | 5962-9952401QZC vs M5LV-256/120-15YI |
M5A3-256/120-7YC | Vantis Corporation | Check for Price | EE PLD, 7.5ns, 256-Cell, CMOS, PQFP160, | 5962-9952401QZC vs M5A3-256/120-7YC |
M5A3-256/120-10YC | Lattice Semiconductor Corporation | Check for Price | EE PLD, 10ns, 256-Cell, CMOS, PQFP160, PLASTIC, QFP-160 | 5962-9952401QZC vs M5A3-256/120-10YC |