Part Details for 5962-9858301QXC by Cobham PLC
Overview of 5962-9858301QXC by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9858301QXC
5962-9858301QXC CAD Models
5962-9858301QXC Part Data Attributes
|
5962-9858301QXC
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
5962-9858301QXC
Cobham PLC
Microcontroller,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COBHAM PLC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 16 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
Length | 24.13 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 68 | |
PWM Channels | NO | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for 5962-9858301QXC
This table gives cross-reference parts and alternative options found for 5962-9858301QXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9858301QXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-9858301QXC | Cobham Semiconductor Solutions | Check for Price | Microcontroller, 16-Bit, 20MHz, CMOS, CQFP68, QFP-68 | 5962-9858301QXC vs 5962-9858301QXC |
5962-9858301QXC | Cobham Power Products | Check for Price | Microcontroller, 16-Bit, 20MHz, CMOS, CQFP68, QFP-68 | 5962-9858301QXC vs 5962-9858301QXC |
5962R9858301QXX | Cobham Power Products | Check for Price | Microcontroller, 16-Bit, 20MHz, CMOS, TOP BRAZED, QFP-68 | 5962-9858301QXC vs 5962R9858301QXX |
5962R9858301VXA | Cobham Semiconductor Solutions | Check for Price | Microcontroller, 16-Bit, 20MHz, CMOS, QFP-68 | 5962-9858301QXC vs 5962R9858301VXA |
UT80CRH196KD-WCA | Cobham Semiconductor Solutions | Check for Price | Microcontroller, 16-Bit, 20MHz, CMOS, TOP BRAZED, QFP-68 | 5962-9858301QXC vs UT80CRH196KD-WCA |
5962R9858301QXA | Cobham Power Products | Check for Price | Microcontroller, 16-Bit, 20MHz, CMOS, QFP-68 | 5962-9858301QXC vs 5962R9858301QXA |